Circuit Breaker 30A AC 28 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 30A AC 28 V DC Push to Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

CB123-30HB

DigiKey Part Number
2041-CB123-30HB-ND
Manufacturer
Manufacturer Product Number
CB123-30HB
Description
CIR BRKR 30A PUSH-RESET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker 30A AC 28 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
30A
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$290.36000$290.36
5$240.88800$1,204.44
10$222.22900$2,222.29
50$184.06880$9,203.44
100$169.60380$16,960.38
250$152.07608$38,019.02
500$143.07170$71,535.85
Manufacturers Standard Package