
BP/GMA-3A | |
---|---|
DigiKey Part Number | BP/GMA-3A-ND |
Manufacturer | |
Manufacturer Product Number | BP/GMA-3A |
Description | FUSE GLASS 3A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $69.63000 | $348.15 |