
BK/MAX-30ID | |
---|---|
DigiKey Part Number | BK/MAX-30ID-ND |
Manufacturer | |
Manufacturer Product Number | BK/MAX-30ID |
Description | FUSE AUTO 30A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $67.23628 | $16,809.07 |