
MAX-30 | |
---|---|
DigiKey Part Number | 283-3985-ND |
Manufacturer | |
Manufacturer Product Number | MAX-30 |
Description | FUSE AUTO 30A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.64000 | $130.64 |
5 | $108.38600 | $541.93 |
10 | $100.01000 | $1,000.10 |
50 | $82.89340 | $4,144.67 |
100 | $76.41490 | $7,641.49 |
250 | $68.57040 | $17,142.60 |
500 | $68.46004 | $34,230.02 |