
BK/HHL | |
|---|---|
DigiKey Part Number | 2041-BK/HHL-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHL |
Description | FUSE HLDR BLADE 32V 16A IN LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.81000 | $121.81 |
| 5 | $101.06800 | $505.34 |
| 10 | $93.26000 | $932.60 |
| 50 | $77.30500 | $3,865.25 |
| 100 | $71.26530 | $7,126.53 |
| 300 | $62.58303 | $18,774.91 |
| 500 | $58.88462 | $29,442.31 |
| 1,000 | $55.06988 | $55,069.88 |




