1 Pole Power Distribution Block 350 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16325-1

DigiKey Part Number
2041-16325-1-ND
Manufacturer
Manufacturer Product Number
16325-1
Description
PWR DISTRIB BLOCK 1POS 350A 600V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 350 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0 - #14CU; 2/0 - #8AL
Load Side Wire/Stud Size
#4 - #14CU; 4 - #8AL
Voltage - Rated
600 V
Current Rating (Amps)
350 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,769.17000$1,769.17
24$1,267.69167$30,424.60
48$1,212.20688$58,185.93
Manufacturers Standard Package