

LF-C-5AS | |
|---|---|
DigiKey Part Number | EB1190-ND |
Manufacturer | |
Manufacturer Product Number | LF-C-5AS |
Description | DESOLDER BRAID ROSIN 0.075" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.12000 | $52.12 |
| 5 | $47.26600 | $236.33 |
| 10 | $45.33800 | $453.38 |
| 25 | $42.89720 | $1,072.43 |
| 50 | $41.14080 | $2,057.04 |
| 100 | $39.45550 | $3,945.55 |
| 500 | $35.80554 | $17,902.77 |

