
RJ45-6JU-90WT | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JU-90WT-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JU-90WT |
Description | KEYSTONE INSTR JK CAT6 90 WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Tin | |
Interior Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | Strain Relief | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 10 | $45.08400 | $450.84 |
| 25 | $42.25440 | $1,056.36 |
| 50 | $40.23780 | $2,011.89 |
| 100 | $38.31640 | $3,831.64 |
| 250 | $35.91796 | $8,979.49 |
| 500 | $34.20452 | $17,102.26 |
| 1,000 | $32.57330 | $32,573.30 |
| 2,500 | $30.53668 | $76,341.70 |


