
P1002E | |
---|---|
DigiKey Part Number | 4627-P1002E-ND |
Manufacturer | |
Manufacturer Product Number | P1002E |
Description | CBL ASSY 2.1MM JACK-PLG RND 30' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 30.0' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 30.0' (9.14m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.90000 | $58.90 |
10 | $50.04300 | $500.43 |
25 | $46.90960 | $1,172.74 |
50 | $44.66800 | $2,233.40 |
100 | $42.53520 | $4,253.52 |
250 | $39.87320 | $9,968.30 |
500 | $37.97098 | $18,985.49 |
1,000 | $36.16057 | $36,160.57 |