
CAT6-0107SC | |
---|---|
DigiKey Part Number | 4627-CAT6-0107SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0107SC |
Description | CBL MOD SLIM PL-PL CAT6 10' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.25000 | $151.25 |
10 | $128.50200 | $1,285.02 |
25 | $120.45880 | $3,011.47 |
50 | $114.70760 | $5,735.38 |
100 | $109.23590 | $10,923.59 |
250 | $102.40232 | $25,600.58 |
500 | $97.52040 | $48,760.20 |