Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205076C1240 | |
|---|---|
DigiKey Part Number | 4627-9205076C1240-ND |
Manufacturer | |
Manufacturer Product Number | 9205076C1240 |
Description | CONN SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733000550 | Molex | 0 | 900-0733000550-ND | $126.98246 | Parametric Equivalent |
| 125-2701-221 | Cinch Connectivity Solutions Johnson | 156 | 24-125-2701-221-ND | $85.01000 | Parametric Equivalent |
| 1757253-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-1757253-1-ND | $228.55770 | Parametric Equivalent |
| 2477244-1 | TE Connectivity Linx | 296 | 343-2477244-1CT-ND | $102.77000 | Parametric Equivalent |
| 2477320-1 | TE Connectivity Linx | 490 | 343-2477320-1CT-ND | $84.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.51000 | $91.51 |
| 10 | $77.75100 | $777.51 |
| 100 | $66.08930 | $6,608.93 |
| 1,000 | $56.18696 | $56,186.96 |










