


3211-40118 | |
|---|---|
DigiKey Part Number | 1678-3211-40118TR-ND - Tape & Reel (TR) 1678-3211-40118CT-ND - Cut Tape (CT) 1678-3211-40118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3211-40118 |
Description | SMPM MALE NON-MAGNETIC PCB SURFA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3211-40118 Models |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $614.80000 | $614.80 |
| 10 | $522.57500 | $5,225.75 |
| 25 | $516.11280 | $12,902.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $466.52400 | $23,326.20 |
| 100 | $444.28490 | $44,428.49 |
| 150 | $431.77347 | $64,766.02 |




