7009556C067
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7009556C067

DigiKey Part Number
4627-7009556C067-ND
Manufacturer
Manufacturer Product Number
7009556C067
Description
CONN N JACK 50 OHM PANEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Gold
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$786.53000$786.53
10$668.57200$6,685.72
25$626.74560$15,668.64
50$596.86420$29,843.21
100$570.25400$57,025.40
Manufacturers Standard Package