51-441.036DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-441.036DF

DigiKey Part Number
1948-51-441.036DF-ND
Manufacturer
Manufacturer Product Number
51-441.036DF
Description
ACTUATOR, 21 MM X 21 MM, 18 MM X
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO 100mA (AC/DC) 42 VAC 42 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Obsolete
Circuit
DPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Actuator Type
Flat Key
Key Removable Positions
Right
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
PC Pin, Solder Lug
Panel Cutout Dimensions
Square - 21.20mm²
Features
-
Operating Temperature
-
Depth Behind Flange
41.50mm
Mechanical Life
50,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.