Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-2Y50.101C.000

DigiKey Part Number
1948-46-2Y50.101C.000-ND
Manufacturer
Manufacturer Product Number
46-2Y50.101C.000
Description
ACTUATOR, 22.3 MM, 29 MM, ROUN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-C (USB TYPE-C), Receptacle
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$245.08000$245.08