




Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $545.95000 | $545.95 |
25 | $491.34960 | $12,283.74 |