



260-M4-BR | |
|---|---|
DigiKey Part Number | 5519-260-M4-BR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M4-BR |
Description | THREAD INSERT 0.28"DIA X 0.31"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.28" Dia x 0.31" H (7.1mm x 7.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.31" H (7.1mm x 7.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 5 | $3.52400 | $17.62 |
| 10 | $3.28000 | $32.80 |
| 25 | $2.98920 | $74.73 |
| 50 | $2.79680 | $139.84 |
| 100 | $2.62540 | $262.54 |
| 250 | $2.42732 | $606.83 |
| 500 | $2.29612 | $1,148.06 |
| 1,000 | $2.17865 | $2,178.65 |



