28 AWG Test Lead Wire 19/40 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9501-100BLU

DigiKey Part Number
9501-100BLU-ND
Manufacturer
Manufacturer Product Number
9501-100BLU
Description
TEST LEAD 28AWG 600V BLUE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Test Lead Wire 19/40 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$546.07000$546.07
2$519.76500$1,039.53
3$504.91000$1,514.73
5$486.68000$2,433.40
7$474.98000$3,324.86
10$462.83800$4,628.38
Manufacturers Standard Package
Alternate Color
TEST LEAD 28AWG 600V BLACK 100'
In-Stock: 3
Unit Price: $546.07000
TEST LEAD 28AWG 600V RED 100'
In-Stock: 13
Unit Price: $546.07000
TEST LEAD 28AWG 600V ORANGE 100'
In-Stock: 0
Unit Price: $521.82000
TEST LEAD 28AWG 600V GREEN 100'
In-Stock: 1
Unit Price: $546.07000
TEST LEAD 28AWG 600V GRAY 100'
In-Stock: 2
Unit Price: $546.07000