
1852 BL014 | |
|---|---|
DigiKey Part Number | 216-1852BL014-ND 216-1852BL014-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1852 BL014 |
Description | HOOK-UP STRND 28AWG 10KBLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 5 | $4.80200 | $24.01 |
| 10 | $4.57100 | $45.71 |
| 25 | $4.28520 | $107.13 |
| 50 | $4.07960 | $203.98 |
| 100 | $3.88470 | $388.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.88825 | $8,882.50 |






