ESS30-S003-DC24V-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESS30-S003-DC24V-4A
Circuit Breaker Basics - Another Teaching Moment

ESS30-S003-DC24V-4A

DigiKey Part Number
ESS30-S003-DC24V-4A-ND
Manufacturer
Manufacturer Product Number
ESS30-S003-DC24V-4A
Description
CIR BRKR SS 4A 24VDC PUSHBUTTON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 30 V DC Pushbutton Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Solid State
Current Rating (Amps)
4A
Voltage Rating - DC
30 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,104.01000$1,104.01
5$915.44800$4,577.24
10$844.12700$8,441.27
50$698.01360$34,900.68
100$642.52020$64,252.02
Manufacturers Standard Package