


583-G111-K1M1-A1S1U-3A | |
---|---|
DigiKey Part Number | 583-G111-K1M1-A1S1U-3A-ND |
Manufacturer | |
Manufacturer Product Number | 583-G111-K1M1-A1S1U-3A |
Description | CIR BRKR THRM 3A 200VAC 28VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 200 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 200 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |