Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

482-G512-K1M1-A1S0-10A | |
|---|---|
DigiKey Part Number | 482-G512-K1M1-A1S0-10A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G512-K1M1-A1S0-10A |
Description | CIR BRKR THRM 10A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 482-G111-K1M1-A1S0-10A | E-T-A | 4 | 482-G111-K1M1-A1S0-10A-ND | $1,313.55000 | Parametric Equivalent |
| 482-G212-K1M1-A1S0-10A | E-T-A | 2 | 482-G212-K1M1-A1S0-10A-ND | $1,114.92000 | Parametric Equivalent |
| 482-G212-K1M1-A1S1-10A | E-T-A | 0 | 482-G212-K1M1-A1S1-10A-ND | $2,020.76000 | Parametric Equivalent |
| 482-G212-K1M1-F6S0-10A | E-T-A | 0 | 482-G212-K1M1-F6S0-10A-ND | $1,454.05000 | Parametric Equivalent |
| 482-G323-J1M1-B2S0-10A | E-T-A | 0 | 482-G323-J1M1-B2S0-10A-ND | $1,454.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,454.05000 | $1,454.05 |




