


4230-T110-K0CU-6A | |
|---|---|
DigiKey Part Number | 4230-T110-K0CU-6A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CU-6A |
Description | CIR BRK THRM-MAG 6A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0CU-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.81000 | $249.81 |
| 5 | $207.24200 | $1,036.21 |
| 10 | $191.18600 | $1,911.86 |
| 50 | $158.38260 | $7,919.13 |
| 100 | $145.94900 | $14,594.90 |
| 250 | $130.88616 | $32,721.54 |
| 500 | $121.25570 | $60,627.85 |

