4230-T110-K0BE-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T110-K0BE-1A
Circuit Breaker Basics - Another Teaching Moment

4230-T110-K0BE-6A

DigiKey Part Number
4230-T110-K0BE-6A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0BE-6A
Description
CIR BRK THRM-MAG 6A 277VAC/60VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0BE-6A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
6A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.16000$140.16
5$116.29200$581.46
10$107.30100$1,073.01
50$88.93100$4,446.55
100$81.97740$8,197.74
250$73.55704$18,389.26
500$67.71962$33,859.81
1,000$64.24819$64,248.19
Manufacturers Standard Package