
4230-T110-K0BE-16A | |
---|---|
DigiKey Part Number | 4230-T110-K0BE-16A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0BE-16A |
Description | CIR BRK THERM-M 16A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0BE-16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.06000 | $141.06 |
5 | $117.04000 | $585.20 |
10 | $107.99100 | $1,079.91 |
50 | $89.50320 | $4,475.16 |
100 | $82.50490 | $8,250.49 |
250 | $74.03036 | $18,507.59 |
500 | $68.15540 | $34,077.70 |
1,000 | $64.66163 | $64,661.63 |