


4120-G214-J1M1-B2S0ZN-20A | |
|---|---|
DigiKey Part Number | 4120-G214-J1M1-B2S0ZN-20A-ND |
Manufacturer | |
Manufacturer Product Number | 4120-G214-J1M1-B2S0ZN-20A |
Description | CIR BRKR THRM 20A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $949.16000 | $949.16 |
| 5 | $787.14800 | $3,935.74 |
| 10 | $725.86200 | $7,258.62 |
| 50 | $600.34820 | $30,017.41 |
| 100 | $552.69020 | $55,269.02 |


