Circuit Breaker Thermal 3A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

412-K14-LN2-3A

DigiKey Part Number
412-K14-LN2-3A-ND
Manufacturer
Manufacturer Product Number
412-K14-LN2-3A
Description
CIR BRKR THRM 3A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$881.59000$881.59
5$731.08800$3,655.44
10$674.19600$6,741.96
50$557.68580$27,884.29
100$513.44750$51,344.75
Manufacturers Standard Package