


412-K14-LN2-2A | |
|---|---|
DigiKey Part Number | 412-K14-LN2-2A-ND |
Manufacturer | |
Manufacturer Product Number | 412-K14-LN2-2A |
Description | CIR BRKR THRM 2A 115VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $670.63000 | $670.63 |
| 5 | $556.21800 | $2,781.09 |
| 10 | $512.98000 | $5,129.80 |
| 50 | $424.48600 | $21,224.30 |
| 100 | $390.89940 | $39,089.94 |



