1110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1110 Series
Circuit Breaker Basics - Another Teaching Moment

1110-F112-P1M1-15A

DigiKey Part Number
1110-F112-P1M1-15A-ND
Manufacturer
Manufacturer Product Number
1110-F112-P1M1-15A
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$230.40000$230.40
5$191.17000$955.85
10$176.36200$1,763.62
50$146.11060$7,305.53
100$134.64710$13,464.71
250$120.76048$30,190.12
500$111.12872$55,564.36
Manufacturers Standard Package