




Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.52000 | $177.52 |
5 | $147.27200 | $736.36 |
10 | $135.87600 | $1,358.76 |
50 | $112.59420 | $5,629.71 |
100 | $103.77720 | $10,377.72 |
250 | $93.09796 | $23,274.49 |
500 | $85.69296 | $42,846.48 |