


TL4115AF160Q | |
|---|---|
DigiKey Part Number | 141-TL4115AF160QTR-ND - Tape & Reel (TR) 141-TL4115AF160QCT-ND - Cut Tape (CT) 141-TL4115AF160QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4115AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL4115AF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.50mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 600,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.14100 | $31.41 |
| 25 | $2.92720 | $73.18 |
| 100 | $2.61810 | $261.81 |
| 250 | $2.42568 | $606.42 |
| 500 | $2.28928 | $1,144.64 |
| 1,000 | $2.16266 | $2,162.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $1.92758 | $8,481.35 |
| 8,800 | $1.83459 | $16,144.39 |
| 13,200 | $1.78507 | $23,562.92 |
| 22,000 | $1.72764 | $38,008.08 |
| 30,800 | $1.69271 | $52,135.47 |
| 44,000 | $1.65808 | $72,955.52 |










