TL3301FF260RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 963
Unit Price: $3.94000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 735
Unit Price: $3.94000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $1.39800
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 645
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 760
Unit Price: $3.20000
Datasheet
TL3301AF160QGSSDOME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3301FF260RG

DigiKey Part Number
141-TL3301FF260RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3301FF260RG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301FF260RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$7.47748$5,608.11
Manufacturers Standard Package