
TSS 63 R | |
---|---|
DigiKey Part Number | 3746-TSS63RTR-ND - Tape & Reel (TR) 3746-TSS63RCT-ND - Cut Tape (CT) 3746-TSS63RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 63 R |
Description | SWITCH TACT 7MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.52900 | $25.29 |
25 | $2.36160 | $59.04 |
50 | $2.23840 | $111.92 |
100 | $2.11520 | $211.52 |
250 | $1.95980 | $489.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $1.43891 | $1,007.24 |
1,400 | $1.35962 | $1,903.47 |
2,100 | $1.31634 | $2,764.31 |
3,500 | $1.26517 | $4,428.09 |
4,900 | $1.23353 | $6,044.30 |
7,000 | $1.21400 | $8,498.00 |