TL1015BF160QG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 57,312
Unit Price: $3.70000
Datasheet
TL1015AF160QG, TL1015BF160QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL1015AF160QG, TL1015BF160QG
What is your Application?
How Does the Switch Attach to your Product

TL1015BF160QG

DigiKey Part Number
EG4345TR-ND - Tape & Reel (TR)
EG4345CT-ND - Cut Tape (CT)
EG4345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1015BF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL1015BF160QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Board Guide
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes