TL1015AF160QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL1015AF160QG
Additional Requirements for Selecting a Switch
What is your Application?

TL1015AF160QG

DigiKey Part Number
EG4344TR-ND - Tape & Reel (TR)
EG4344CT-ND - Cut Tape (CT)
EG4344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1015AF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL1015AF160QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.21000$32.10
25$2.99320$74.83
100$2.67790$267.79
250$2.48048$620.12
500$2.34118$1,170.59
1,000$2.21169$2,211.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.05711$5,142.78
5,000$1.95309$9,765.45
7,500$1.89739$14,230.42
12,500$1.83246$22,905.75
17,500$1.79282$31,374.35
25,000$1.75340$43,835.00
Manufacturers Standard Package