



RDMBR10P1T | |
|---|---|
DigiKey Part Number | EG4983-5-ND |
Manufacturer | |
Manufacturer Product Number | RDMBR10P1T |
Description | SWITCH DIP ROTARY BCD 100MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDMBR10P1T Models |
Category | Height Above Board 0.321" (8.15mm) |
Manufacturer E-Switch | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 100mA | Length 0.291" (7.40mm) |
Voltage Rating 42VDC | Mechanical Life 25,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 25,000 Steps |
Actuator Level Raised | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDMER10P1T | E-Switch | 0 | EG4982-5-ND | $18.86506 | Parametric Equivalent |
| P36301 | APEM Inc. | 0 | 679-P36301-ND | $51.74620 | Similar |
| P36301V | APEM Inc. | 0 | 679-P36301V-ND | $53.91980 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $18.86506 | $19,808.31 |



