
P36301 | |
|---|---|
DigiKey Part Number | 679-P36301-ND |
Manufacturer | |
Manufacturer Product Number | P36301 |
Description | SWITCH DIP ROTARY BCD 100MA 42V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.143" (3.63mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $51.74620 | $2,587.31 |

