
RB346A1100-136 | |
---|---|
DigiKey Part Number | 141-RB346A1100-136-ND |
Manufacturer | |
Manufacturer Product Number | RB346A1100-136 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB346A1100-136 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 13.80mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus, ENEC | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.43000 | $61.43 |
10 | $52.99200 | $529.92 |
40 | $48.48925 | $1,939.57 |
80 | $46.37850 | $3,710.28 |
120 | $45.18408 | $5,422.09 |
280 | $42.78339 | $11,979.35 |
520 | $41.10750 | $21,375.90 |
1,000 | $39.40538 | $39,405.38 |