RA21131100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA21131100
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

RA21131100

DigiKey Part Number
EG5018-ND
Manufacturer
Manufacturer Product Number
RA21131100
Description
SWITCH ROCKER SPSTX2 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPST x 2 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved), Dual
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 22.00mm x 19.20mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
cUL, VDE, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable