Similar




RA1066ASH | |
|---|---|
DigiKey Part Number | RA1066ASH-ND |
Manufacturer | |
Manufacturer Product Number | RA1066ASH |
Description | SWITCH ROCKER SPST 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | - | |
Approval Agency | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |


