Similar

PRASA1-16L-BB0CW | |
|---|---|
DigiKey Part Number | PRASA1-16L-BB0CW-ND |
Manufacturer | |
Manufacturer Product Number | PRASA1-16L-BB0CW |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Solder Lug |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency ENEC, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC12A2200000 | APEM Inc. | 0 | 679-1183-ND | $22.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.32946 | $32,658.92 |



