RA1066ASG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $16.32946
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Many Poles do you need?

RA1066ASG

DigiKey Part Number
RA1066ASG-ND
Manufacturer
Manufacturer Product Number
RA1066ASG
Description
SWITCH ROCKER SPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Operating Temperature
-
Approval Agency
CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes