PVT4_Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVT4_Red
PVT4FS4SS311
PVT4FS4SS311
Additional Requirements for Selecting a Switch

PVT4FS4SS311

DigiKey Part Number
EG5714-ND
Manufacturer
Manufacturer Product Number
PVT4FS4SS311
Description
SWITCH PB SPST-NO 50MA 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVT4FS4SS311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.8 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$177.86000$177.86
10$153.45300$1,534.53
40$140.36900$5,614.76
80$134.23588$10,738.87
120$130.76783$15,692.14
280$123.79475$34,662.53
520$118.92583$61,841.43
Manufacturers Standard Package