
PB350DTRR | |
|---|---|
DigiKey Part Number | 141-PB350DTRR-ND |
Manufacturer | |
Manufacturer Product Number | PB350DTRR |
Description | PUSHBUTTON, 30MA, SPDT, PC PIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB350DTRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $27.20000 | $272.00 |
| 25 | $25.65040 | $641.26 |
| 50 | $24.53580 | $1,226.79 |
| 100 | $23.46790 | $2,346.79 |
| 300 | $21.86803 | $6,560.41 |
| 500 | $21.16022 | $10,580.11 |
| 1,000 | $20.23487 | $20,234.87 |


