400MDP1R1BLKM2QE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $29.06921
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: $56.93840
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: $56.93840
Datasheet
400MDP1R1BLKM2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400MDP1R1BLKM2QE
Additional Requirements for Selecting a Switch
What is your Application?

400MDP1R1BLKM2QE

DigiKey Part Number
400MDP1R1BLKM2QE-ND
Manufacturer
Manufacturer Product Number
400MDP1R1BLKM2QE
Description
SWITCH ROCKER DPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 3A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
400MDP1R1BLKM2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.75mm x 8.89mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.44000$37.44
10$32.33500$323.35
25$30.49240$762.31
50$29.16720$1,458.36
100$27.89850$2,789.85
270$26.17211$7,066.47
540$25.02880$13,515.55
1,080$23.93355$25,848.23
Manufacturers Standard Package