300DP1J1M2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300DP1J1M2QE
Additional Requirements for Selecting a Switch
What Switch do You Need?

300DP1J1M2QE

DigiKey Part Number
300DP1J1M2QE-ND
Manufacturer
Manufacturer Product Number
300DP1J1M2QE
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.77000$37.77
10$32.58500$325.85
25$30.73160$768.29
50$29.39500$1,469.75
100$28.11580$2,811.58
270$26.37611$7,121.55
540$25.22381$13,620.86
1,080$24.11978$26,049.36
Manufacturers Standard Package