




300DP1J1GRYVS2QE | |
|---|---|
DigiKey Part Number | EG5789-ND |
Manufacturer | |
Manufacturer Product Number | 300DP1J1GRYVS2QE |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 300DP1J1GRYVS2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Gray | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.44000 | $45.44 |
| 10 | $39.25900 | $392.59 |
| 25 | $37.02000 | $925.50 |
| 50 | $35.41280 | $1,770.64 |
| 100 | $33.87000 | $3,387.00 |
| 270 | $31.77311 | $8,578.74 |
| 540 | $30.38422 | $16,407.48 |
| 1,080 | $29.05356 | $31,377.84 |

