100SP4T6B12VS5RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100SP4T6B12VS5RE
100SP4T6B12VS5RE
100SP4T6B12VS5RE

100SP4T6B12VS5RE

DigiKey Part Number
EG4563-ND
Manufacturer
Manufacturer Product Number
100SP4T6B12VS5RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
100SP4T6B12VS5RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.83000$53.83
10$46.49000$464.90
25$43.84120$1,096.03
50$41.93480$2,096.74
180$38.61939$6,951.49
360$36.93228$13,295.62
540$35.97824$19,428.25
1,080$34.40147$37,153.59
Manufacturers Standard Package