100SP3T2B3M2REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 882
Unit Price: $31.90000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $64.14830
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

100SP3T2B3M2REH

DigiKey Part Number
100SP3T2B3M2REH-ND
Manufacturer
Manufacturer Product Number
100SP3T2B3M2REH
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T2B3M2REH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP3T2B3M2REE-Switch882EG5136-ND$31.90000Parametric Equivalent
7103MYCBEC&K0108-7103MYCBE-ND$64.14830Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
960$19.74479$18,955.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.