7103MYCBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $19.81854
Datasheet

Similar


WEC
In Stock: 78
Unit Price: $63.81500
Datasheet

Parametric Equivalent


E-Switch
In Stock: 882
Unit Price: $31.90000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $19.74479
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7103MYCBE

DigiKey Part Number
108-7103MYCBE-ND
Manufacturer
Manufacturer Product Number
7103MYCBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7103MYCBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP3T1B1M3QEHE-Switch0100SP3T1B1M3QEH-ND$19.81854Similar
34ASP32B3M2QTWEC782266-34ASP32B3M2QT-ND$63.81500Similar
100SP3T2B3M2REE-Switch882EG5136-ND$31.90000Parametric Equivalent
100SP3T2B3M2REHE-Switch0100SP3T2B3M2REH-ND$19.74479Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$64.14830$6,414.83
Manufacturers Standard Package